1767762 | Phoenix Contact

Socket header, 3 pole, pitch 3.81 mm, straight, green, 1767762

Order No.: 63P2051
EAN: 4046356436618
MPN:
1767762
MC 1,5/ 3-STZ11-3,81
Series: COMBICON MC 1,5
1767762 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9627 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.6533 €
50 pcs.
3.3201 €
100 pcs.
2.9869 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 1767762, Phoenix Contact

PCB connector, color: green, contact surface: Tin, number of positions: 3, product range: MC 1,5/..-STZMSTB, pitch: 3.81 mm, screw head form: L Slotted, strain relief: STZ11 Strain relief 9.9 X 36 mm, type of packaging: packed in cardboard.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes