1767665 | Phoenix Contact

Socket header, 9 pole, pitch 3.81 mm, straight, green, 1767665

Order No.: 63P2385
EAN: 4046356436519
MPN:
1767665
MC 1,5/ 9-STZ3-3,81
Series: COMBICON MC 1,5
1767665 Phoenix Contact PCB Connection Systems Image 1
1767665 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7354 € *
Available: 30 pcs.
Available in 5 Days: 350 pcs. - if ordered today
Total Price:
6.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7354 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.81 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes