1767610 | Phoenix Contact
Socket header, 6 pole, pitch 3.5 mm, straight, green, 1767610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6640 € *
Available: 16 pcs.
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
10 pcs.
6.1285 €
50 pcs.
5.5692 €
100 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |