1767575 | Phoenix Contact

Pin header, 22 pole, pitch 5.08 mm, angled, green, 1767575

Order No.: 63P9192
EAN: 4017918033385
MPN:
1767575
SMSTBA 2,5/22-G-5,08
Series: SMSTB
1767575 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6168 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 22 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes