1767025 | Phoenix Contact

Socket header, 4 pole, pitch 7.62 mm, straight, green, 1767025

Order No.: 63P0471
EAN: 4017918033033
MPN:
1767025
GMSTB 2,5/ 4-ST-7,62
Series: GMSTB
1767025 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Available: 49 pcs.
Available in 5 Days: 10,790 pcs. - if ordered today
Total Price:
5.33 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3312 €
10 pcs.
4.9147 €
50 pcs.
4.4625 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1767025, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 630 V, number of poles: 4, grid spacing: 7.62 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes