1766945 | Phoenix Contact

Socket header, 8 pole, pitch 7.5 mm, straight, green, 1766945

Order No.: 63P0511
EAN: 4017918032968
MPN:
1766945
GMSTB 2,5/ 8-ST
Series: GMSTB
1766945 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2352 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
7.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.2352 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 7.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes