1766929 | Phoenix Contact

Socket header, 6 pole, pitch 7.5 mm, straight, green, 1766929

Order No.: 63P0493
EAN: 4017918032944
MPN:
1766929
GMSTB 2,5/ 6-ST
Series: GMSTB
1766929 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4978 € *
Available: 47 pcs.
Available in 5 Days: 1,345 pcs. - if ordered today
Total Price:
5.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4978 €

PCB Connector, 1766929, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 630 V, number of poles: 6, grid spacing: 7.5 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 7.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes