1766903 | Phoenix Contact

Socket header, 4 pole, pitch 7.5 mm, straight, green, 1766903

Order No.: 63P0470
EAN: 4017918032920
MPN:
1766903
GMSTB 2,5/ 4-ST
Series: GMSTB
1766903 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8080 € *
Available: 40 pcs.
Available in 5 Days: 4,075 pcs. - if ordered today
Total Price:
3.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.8080 €

PCB Connector, 1766903, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 630 V, number of poles: 4, grid spacing: 7.5 mm, connection type: screw terminal with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 7.5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes