1766819 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, straight, green, 1766819

Order No.: 63P0717
EAN: 4017918032838
MPN:
1766819
GMSTBVA 2,5/ 6-G-7,62
Series: GMSTBVA
1766819 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Available: 82 pcs.
Available in 5 Days: 3,600 pcs. - if ordered today
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1766819, PHOENIX

Printed circuit board base strip, rated current: 12 A, rated voltage (III/2): 630 V, number of poles: 6, grid spacing: 7.62 mm, color: green, contact surface: tin, mounting: wave soldering.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes