1766783 | Phoenix Contact

Pin header, 3 pole, pitch 7.62 mm, straight, green, 1766783

Order No.: 63P0706
EAN: 4017918032807
MPN:
1766783
GMSTBVA 2,5/ 3-G-7,62
Series: GMSTBVA
1766783 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0472 € *
Available: 230 pcs.
Available in 5 Days: 3,490 pcs. - if ordered today
Total Price:
1.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.0472 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes