1766068 | Phoenix Contact
Pin header, 7 pole, pitch 7.5 mm, angled, green, 1766068
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.4157 €
50 pcs.
2.2015 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 7.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |