1766055 | Phoenix Contact

Pin header, 6 pole, pitch 7.5 mm, angled, green, 1766055

Order No.: 63P0487
EAN: 4017918032074
MPN:
1766055
GMSTB 2,5/ 6-G
Series: GMSTB
1766055 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2491 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0825 €
50 pcs.
1.8921 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes