1765771 | Phoenix Contact

Socket header, 2 pole, pitch 5 mm, straight, green, 1765771

Order No.: 63P6103
EAN: 4017918031800
MPN:
1765771
MSTBP 2,5/ 2-ST
Series: MSTBP
1765771 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6775 €
10 pcs.
2.4633 €
50 pcs.
2.2372 €
100 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes