1763401 | Phoenix Contact

Socket header, 9 pole, pitch 5 mm, straight, green, 1763401

Order No.: 63P7250
EAN: 4017918105396
MPN:
1763401
MVSTBW 2,5/ 9-STEH
Series: MVSTBW
1763401 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1277 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
8.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.1277 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes