1762907 | Phoenix Contact

Pin header, 8 pole, pitch 5 mm, straight, green, 1762907

Order No.: 63P4002
EAN: 4017918031480
MPN:
1762907
MDSTBV 2,5/ 8-G1
Series: MDSTBV
1762907 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4383 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4383 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes