1762868 | Phoenix Contact

Pin header, 19 pole, pitch 5 mm, angled, green, 1762868

Order No.: 63P3920
EAN: 4017918031442
MPN:
1762868
MDSTB 2,5/19-G1
Series: MDSTB
1762868 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.781 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
589.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.781 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Country of origin GR
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes