1762848 | Phoenix Contact

Socket header, 4 pole, pitch 15 mm, straight, green, 1762848

Order No.: 63P7348
EAN: 4046356460743
MPN:
1762848
PC 35 HC/ 4-STF-SH-15,00
Series: PC
1762848 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.938 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
35.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.938 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 15 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes