1762754 | Phoenix Contact

Pin header, 3 pole, pitch 15 mm, angled, green, 1762754

Order No.: 63P7342
EAN: 4046356441025
MPN:
1762754
PC 35 HC/ 3-GF-15,00
Series: PC
1762754 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0678 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
9.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.0678 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 15 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes