1762741 | Phoenix Contact

Pin header, 2 pole, pitch 15 mm, angled, green, 1762741

Order No.: 63P7340
EAN: 4046356441018
MPN:
1762741
PC 35 HC/ 2-GF-15,00
Series: PC
1762741 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0321 € *
Available in 5 Days: 213 pcs. - if ordered today
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.3062 €
50 pcs.
7.5565 €
100 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 15 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes