1762635 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, straight, green, 1762635

Order No.: 63P4038
EAN: 4017918031237
MPN:
1762635
MDSTBV 2,5/15-G1-5,08
Series: MDSTBV
1762635 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.282 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.282 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 10 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes