1762631 | Phoenix Contact

Socket header, 6 pole, pitch 15 mm, straight, green, 1762631

Order No.: 63P7352
EAN: 4046356441254
MPN:
1762631
PC 35 HC/ 6-STF-15,00
Series: PC
1762631 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.6869 € *
Available in 5 Days: 775 pcs. - if ordered today
Total Price:
967.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
38.6869 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 15 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes