1762615 | Phoenix Contact

Socket header, 4 pole, pitch 15 mm, straight, green, 1762615

Order No.: 63P7346
EAN: 4046356441230
MPN:
1762615
PC 35 HC/ 4-STF-15,00
Series: PC
1762615 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0253 € *
Available in 5 Days: 2,515 pcs. - if ordered today
Total Price:
650.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
26.0253 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 15 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes