1761687 | Phoenix Contact

Pin header, 10 pole, pitch 7.62 mm, straight, green, 1761687

Order No.: 63P0215
EAN: 4046356433624
MPN:
1761687
GFKIC 2,5/10-ST-7,62
Series: GFKIC
1761687 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9611 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.9611 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes