1761645 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, straight, green, 1761645

Order No.: 63P0211
EAN: 4046356433662
MPN:
1761645
GFKIC 2,5/ 6-ST-7,62
Series: GFKIC
1761645 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8314 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes