1759965 | Phoenix Contact

Pin header, 20 pole, pitch 5 mm, angled, black, 1759965

Order No.: 65P1148
EAN: 4017918380557
MPN:
1759965
MSTBA 2,5/20-G BK
Series: MSTBA
1759965 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.2602 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes