1758076 | Phoenix Contact

Pin header, 8 pole, pitch 5.08 mm, straight, green, 1758076

Order No.: 63P6477
EAN: 4017918030285
MPN:
1758076
MSTBV 2,5/ 8-G-5,08
Series: MSTBV
1758076 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 65 pcs.
Available in 5 Days: 1,898 pcs. - if ordered today
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2967 €
50 pcs.
2.0944 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes