1757679 | Phoenix Contact

Pin header, 23 pole, pitch 5 mm, angled, green, 1757679

Order No.: 63P5941
EAN: 4017918030209
MPN:
1757679
MSTBA 2,5/23-G
Series: MSTBA
1757679 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9028 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9028 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes