1757271 | Phoenix Contact

Pin header, 5 pole, pitch 5.08 mm, angled, green, 1757271

Order No.: 63P5809
EAN: 4017918029807
MPN:
1757271
MSTBA 2,5/ 5-G-5,08
Series: MSTBA
1757271 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 416 pcs.
Available in 5 Days: 13,099 pcs. - if ordered today
Total Price:
1.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.2495 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15