1757132 | Phoenix Contact

Socket header, 14 pole, pitch 5.08 mm, straight, green, 1757132

Order No.: 63P5612
EAN: 4017918029661
MPN:
1757132
MSTB 2,5/14-ST-5,08
Series: MSTB
1757132 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 12 pcs.
Available in 5 Days: 1,240 pcs. - if ordered today
Total Price:
8.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.4371 €

PCB Connector, 1757132, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 14, grid spacing: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes