1757077 | Phoenix Contact

Socket header, 8 pole, pitch 5.08 mm, straight, green, 1757077

Order No.: 63P5494
EAN: 4017918029609
MPN:
1757077
MSTB 2,5/ 8-ST-5,08
Series: MSTB
1757077 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 70 pcs.
Available in 5 Days: 30,772 pcs. - if ordered today
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.2241 €
100 pcs.
4.5934 €
250 pcs.
4.4268 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1757077, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 8, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes