1757022 | Phoenix Contact

Socket header, 3 pole, pitch 5.08 mm, straight, green, 1757022

Order No.: 63P5276
EAN: 4017918029555
MPN:
1757022
MSTB 2,5/ 3-ST-5,08
Series: MSTB
1757022 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 106 pcs.
Available in 5 Days: 10,520 pcs. - if ordered today
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.3086 €
100 pcs.
2.0349 €
250 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connector, 1757022, PHOENIX

PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 3, grid dimension: 5.08 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes