1756579 | Phoenix Contact

Socket header, 11 pole, pitch 7.62 mm, straight, green, 1756579

Order No.: 63P0307
EAN: 4046356339353
MPN:
1756579
GICV 2,5 HC/11-G-7,62
Series: GICV
1756579 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5089 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5089 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 11 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes