1756511 | Phoenix Contact

Socket header, 5 pole, pitch 7.62 mm, straight, green, 1756511

Order No.: 63P0301
EAN: 4046356339292
MPN:
1756511
GICV 2,5 HC/ 5-G-7,62
Series: GICV
1756511 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0337 € *
Available in 5 Days: 1,900 pcs. - if ordered today
Total Price:
5.03 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0337 €
10 pcs.
4.6410 €
50 pcs.
4.2245 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 630 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes