1755875 | Phoenix Contact

Pin header, 16 pole, pitch 5.08 mm, straight, green, 1755875

Order No.: 63P6718
EAN: 4017918029456
MPN:
1755875
MSTBVA 2,5/16-G-5,08
Series: MSTBVA
1755875 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9742 € *
Available: 49 pcs.
Available in 5 Days: 1,878 pcs. - if ordered today
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.5815 €
50 pcs.
4.1650 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes