1755710 | Phoenix Contact

Pin header, 23 pole, pitch 5 mm, straight, green, 1755710

Order No.: 63P6742
EAN: 4017918029296
MPN:
1755710
MSTBVA 2,5/23-G
Series: MSTBVA
1755710 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9028 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.9028 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 23 pole
Grid 5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes