1754937 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, straight, green, 1754937

Order No.: 62P8075
EAN: 4046356330602
MPN:
1754937
FKCN 2,5/16-STF-5,08
Series: FKCN
1754937 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9115 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
645.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.9115 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes