1754847 | Phoenix Contact

Socket header, 22 pole, pitch 5 mm, straight, green, 1754847

Order No.: 63P5702
EAN: 4017918029012
MPN:
1754847
MSTB 2,5/22-ST
Series: MSTB
1754847 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3879 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
619.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.3879 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 22 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes