1754843 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1754843

Order No.: 62P8036
EAN: 4046356330510
MPN:
1754843
FKCN 2,5/ 7-STF-5,08
Series: FKCN
1754843 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2475 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
6.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.2475 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin BG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes