1754694 | Phoenix Contact

Socket header, 15 pole, pitch 5.08 mm, straight, green, 1754694

Order No.: 62P8069
EAN: 4046356330350
MPN:
1754694
FKCN 2,5/15-ST-5,08
Series: FKCN
1754694 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0547 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
602.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.0547 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 15 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin BG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes