1754568 | Phoenix Contact

Socket header, 2 pole, pitch 5.08 mm, straight, green, 1754568

Order No.: 62P7987
EAN: 4046356329521
MPN:
1754568
FKCN 2,5/ 2-ST-5,08
Series: FKCN
1754568 Phoenix Contact PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 20 pcs.
Available in 5 Days: 26,551 pcs. - if ordered today
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.3800 €
50 pcs.
2.1777 €
100 pcs.
1.9754 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes