1753242 | Phoenix Contact

Pin header, 13 pole, pitch 5.08 mm, angled, black, 1753242

Order No.: 62P5986
EAN: 4046356324182
MPN:
1753242
CCDN 2,5/13-G1-5,08 P26 THR
Series: CCDN
1753242 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3895 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
419.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.3895 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes