1753132 | Phoenix Contact

Pin header, 2 pole, pitch 5.08 mm, angled, black, 1753132

Order No.: 62P5942
EAN: 4046356324076
MPN:
1753132
CCDN 2,5/ 2-G1-5,08 P26 THR
Series: CCDN
1753132 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Available in 5 Days: 3,350 pcs. - if ordered today
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.4752 €
50 pcs.
2.2491 €
100 pcs.
2.0349 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin SK
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes