1750436 | Phoenix Contact

Pin header, 16 pole, pitch 3.81 mm, straight, black, 1750436

Order No.: 63P2966
EAN: 4046356314480
MPN:
1750436
MCDNV 1,5/16-G1-3,81 P26THR
Series: MCDNV
1750436 Phoenix Contact PCB Connection Systems Image 1
1750436 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8052 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
10.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.8052 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.81 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 200 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes