1749586 | Phoenix Contact

Pin header, 8 pole, pitch 3.81 mm, angled, black, 1749586

Order No.: 63P2830
EAN: 4046356314022
MPN:
1749586
MCDN 1,5/ 8-G1-3,81 P26THR
Series: MCDN
1749586 Phoenix Contact PCB Connection Systems Image 1
1749586 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8548 € *
Available in 5 Days: 426 pcs. - if ordered today
Total Price:
5.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.8548 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes