1749544 | Phoenix Contact

Pin header, 4 pole, pitch 3.81 mm, angled, black, 1749544

Order No.: 63P2806
EAN: 4046356313988
MPN:
1749544
MCDN 1,5/ 4-G1-3,81 P26THR
Series: MCDN
1749544 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5224 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
3.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5224 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin BG
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15