1749528 | Phoenix Contact

Pin header, 2 pole, pitch 3.81 mm, angled, black, 1749528

Order No.: 63P2803
EAN: 4046356313964
MPN:
1749528
MCDN 1,5/ 2-G1-3,81 P26THR
Series: MCDN
1749528 Phoenix Contact PCB Connection Systems Image 1
1749528 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1658 € *
Available: 130 pcs.
Available in 5 Days: 3,640 pcs. - if ordered today
Total Price:
2.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1658 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes