1749010 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, straight, green, 1749010

Order No.: 63P1651
EAN: 4046356312677
MPN:
1749010
ISPC 5/ 6-STF-7,62
Series: ISPC
1749010 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0202 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
451.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.0202 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes