1748927 | Phoenix Contact

Pin header, 8 pole, pitch 7.62 mm, straight, green, 1748927

Order No.: 63P1658
EAN: 4046356312578
MPN:
1748927
ISPC 5/ 8-STGCL-7,62
Series: ISPC
1748927 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9238 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
596.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.9238 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes