1748901 | Phoenix Contact

Pin header, 6 pole, pitch 7.62 mm, straight, green, 1748901

Order No.: 63P1652
EAN: 4046356312554
MPN:
1748901
ISPC 5/ 6-STGCL-7,62
Series: ISPC
1748901 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9369 € *
Available in 5 Days: 46 pcs. - if ordered today
Total Price:
446.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.9369 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 7.62 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 1 kV
Rated current 41 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin BG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes