1748820 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, straight, green, 1748820

Order No.: 63P5129
EAN: 4046356310390
MPN:
1748820
MSTB 2,5 HC/16-ST-5,08
Series: MSTB
1748820 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9127 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
495.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.9127 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 16 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes